New at DigiKey
M22-L-Y-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-L-Y-W

DigiKey Part Number
5730-M22-L-Y-W-ND
Manufacturer
Manufacturer Product Number
M22-L-Y-W
Description
LED PNL IND WHT 29.72MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 12V ~ 30V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
Yellow
Lens Transparency
-
Ratings
AC/DC
Voltage
12V ~ 30V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
29.72mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP67, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$94.61000$94.61
10$80.42400$804.24
25$75.39080$1,884.77
50$71.79520$3,589.76
100$68.37210$6,837.21
250$64.71304$16,178.26
Manufacturers Standard Package
Unit Price without GST:$94.61000
Unit Price with GST:$108.80150