

5-0SMDJ170A | |
---|---|
DigiKey Part Number | 283-5-0SMDJ170ATR-ND - Tape & Reel (TR) 283-5-0SMDJ170ACT-ND - Cut Tape (CT) 283-5-0SMDJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ170A |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.24700 | $22.47 |
100 | $1.51430 | $151.43 |
500 | $1.20024 | $600.12 |
1,000 | $1.11506 | $1,115.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01961 | $3,058.83 |
6,000 | $0.95188 | $5,711.28 |
9,000 | $0.91739 | $8,256.51 |
15,000 | $0.91100 | $13,665.00 |
Unit Price without GST: | $3.53000 |
---|---|
Unit Price with GST: | $4.05950 |