

BK1-S506-32-R-DB | |
---|---|
DigiKey Part Number | BK1-S506-32-R-DB-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S506-32-R-DB |
Description | FUSE GLASS 32MA 250VAC 1000BAG |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0051 | |
Approval Agency | BSI, CCC, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 21 Ohms |