C310T-SC-2-5-R-TR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310T-SC-4-R-TR2

DigiKey Part Number
C310T-SC-4-R-TR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C310T-SC-4-R-TR2
Description
FUSE CERAMIC 4A 250VAC AXIAL
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Approval Agency
CQC, cURus, KC, TUV, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
10.6 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.