
E3X300121ZA3 | |
---|---|
DigiKey Part Number | 283-E3X300121ZA3TR-ND - Tape & Reel (TR) 283-E3X300121ZA3CT-ND - Cut Tape (CT) 283-E3X300121ZA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X300121ZA3 |
Description | CRYSTAL 3225 30MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.74000 | $7.40 |
25 | $0.70000 | $17.50 |
50 | $0.67100 | $33.55 |
100 | $0.64320 | $64.32 |
250 | $0.60828 | $152.07 |
500 | $0.58312 | $291.56 |
1,000 | $0.55898 | $558.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57270 | $1,718.10 |
6,000 | $0.54903 | $3,294.18 |
9,000 | $0.53563 | $4,820.67 |
15,000 | $0.51924 | $7,788.60 |
21,000 | $0.50872 | $10,683.12 |
30,000 | $0.49781 | $14,934.30 |
36,000 | $0.49232 | $17,723.52 |
Unit Price without GST: | $0.85000 |
---|---|
Unit Price with GST: | $0.97750 |