EPM12V2_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPM12V2_SERIES

EPM12V2-05R5-12R0P

DigiKey Part Number
283-EPM12V2-05R5-12R0PTR-ND - Tape & Reel (TR)
283-EPM12V2-05R5-12R0PCT-ND - Cut Tape (CT)
283-EPM12V2-05R5-12R0PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPM12V2-05R5-12R0P
Description
DCDC CONV 12A 0.6-5.5VDC POS LOG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
EPM12V2-05R5-12R0P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,694
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.58000$13.58
5$13.07800$65.39
10$12.86600$128.66
25$12.59200$314.80
50$12.38820$619.41
100$12.18660$1,218.66
250$11.92528$2,981.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$12.16335$10,338.85
Manufacturers Standard Package
Unit Price without GST:$13.58000
Unit Price with GST:$15.61700