EPM12V2-N-EVK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM12V2-N-EVK

DigiKey Part Number
283-EPM12V2-N-EVK-ND
Manufacturer
Manufacturer Product Number
EPM12V2-N-EVK
Description
EVAL BOARD FOR EPM12V2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EPM12V2 - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 5.5V
Current - Output
12A
Voltage - Input
3V ~ 14.4V
Regulator Topology
-
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
EPM12V2
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$436.29000$436.29
5$420.01600$2,100.08
10$413.17900$4,131.79
25$404.30120$10,107.53
Manufacturers Standard Package
Unit Price without GST:$436.29000
Unit Price with GST:$501.73350