
EPM12V2-P-EVK | |
---|---|
DigiKey Part Number | 283-EPM12V2-P-EVK-ND |
Manufacturer | |
Manufacturer Product Number | EPM12V2-P-EVK |
Description | EVAL BOARD FOR EPM12V2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EPM12V2 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 5.5V | |
Current - Output | 12A | |
Voltage - Input | 3V ~ 14.4V | |
Regulator Topology | - | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | EPM12V2 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $436.29000 | $436.29 |
5 | $420.01600 | $2,100.08 |
10 | $413.17900 | $4,131.79 |
25 | $404.30120 | $10,107.53 |
Unit Price without GST: | $436.29000 |
---|---|
Unit Price with GST: | $501.73350 |