
EPM78-EVK | |
---|---|
DigiKey Part Number | 283-EPM78-EVK-ND |
Manufacturer | |
Manufacturer Product Number | EPM78-EVK |
Description | EVAL BOARD FOR EPM78 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EPM78 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V ~ 15V | |
Current - Output | 1A | |
Voltage - Input | 4.75V ~ 32V | |
Regulator Topology | - | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | EPM78 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $486.93000 | $486.93 |
5 | $468.75800 | $2,343.79 |
10 | $461.12500 | $4,611.25 |
25 | $451.21440 | $11,280.36 |
Unit Price without GST: | $486.93000 |
---|---|
Unit Price with GST: | $559.96950 |