hcp0805-2r2-r
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCP0805-2R2-R

DigiKey Part Number
283-HCP0805-2R2-RTR-ND - Tape & Reel (TR)
283-HCP0805-2R2-RCT-ND - Cut Tape (CT)
283-HCP0805-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCP0805-2R2-R
Description
FIXED IND 2.2UH 10A 11.2MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 10 A 11.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCP0805-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
11.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.303" L x 0.291" W (7.70mm x 7.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$4.36400$43.64
100$3.58790$358.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$3.19501$2,236.51
1,400$3.01339$4,218.75
2,100$2.91209$6,115.39
3,500$2.79893$9,796.25
Manufacturers Standard Package
Unit Price without GST:$5.30000
Unit Price with GST:$6.09500