
HCP0805-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCP0805-2R2-RTR-ND - Tape & Reel (TR) 283-HCP0805-2R2-RCT-ND - Cut Tape (CT) 283-HCP0805-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0805-2R2-R |
Description | FIXED IND 2.2UH 10A 11.2MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10 A 11.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0805-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.36400 | $43.64 |
| 100 | $3.58790 | $358.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $3.19501 | $2,236.51 |
| 1,400 | $3.01339 | $4,218.75 |
| 2,100 | $2.91209 | $6,115.39 |
| 3,500 | $2.79893 | $9,796.25 |
| Unit Price without GST: | $5.30000 |
|---|---|
| Unit Price with GST: | $6.09500 |

