
MCL2012V1-1R2-R | |
---|---|
DigiKey Part Number | 283-MCL2012V1-1R2-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-1R2-RCT-ND - Cut Tape (CT) 283-MCL2012V1-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-1R2-R |
Description | FIXED IND 1.2UH 220MA 260MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Multilayer Inductor 220 mA 260mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10300 | $1.03 |
100 | $0.08500 | $8.50 |
1,000 | $0.06986 | $69.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07682 | $307.28 |
8,000 | $0.07243 | $579.44 |
12,000 | $0.06998 | $839.76 |
20,000 | $0.06702 | $1,340.40 |
28,000 | $0.06513 | $1,823.64 |
40,000 | $0.06320 | $2,528.00 |
100,000 | $0.05849 | $5,849.00 |
200,000 | $0.05516 | $11,032.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |