
MCLA1005V2-3R9-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-3R9-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-3R9-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-3R9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-3R9-R |
Description | FIXED IND 3.9NH 300MA 200MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 3.9 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06100 | $0.61 |
| 25 | $0.05600 | $1.40 |
| 50 | $0.05300 | $2.65 |
| 100 | $0.05010 | $5.01 |
| 250 | $0.04632 | $11.58 |
| 500 | $0.04366 | $21.83 |
| 1,000 | $0.04117 | $41.17 |
| 2,500 | $0.03808 | $95.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03385 | $338.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

