
MCLA3216V1-2R2-R | |
---|---|
DigiKey Part Number | 283-MCLA3216V1-2R2-RTR-ND - Tape & Reel (TR) 283-MCLA3216V1-2R2-RCT-ND - Cut Tape (CT) 283-MCLA3216V1-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA3216V1-2R2-R |
Description | FIXED IND 2.2UH 50MA 500MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 50 mA 500mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.15500 | $1.55 |
25 | $0.14360 | $3.59 |
50 | $0.13540 | $6.77 |
100 | $0.12770 | $12.77 |
250 | $0.11808 | $29.52 |
500 | $0.11130 | $55.65 |
1,000 | $0.10496 | $104.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10540 | $421.60 |
8,000 | $0.09938 | $795.04 |
12,000 | $0.09602 | $1,152.24 |
20,000 | $0.09195 | $1,839.00 |
28,000 | $0.08937 | $2,502.36 |
40,000 | $0.08672 | $3,468.80 |
100,000 | $0.08026 | $8,026.00 |
200,000 | $0.07570 | $15,140.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |