MCLA3216V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA3216V1-2R2-R

DigiKey Part Number
283-MCLA3216V1-2R2-RTR-ND - Tape & Reel (TR)
283-MCLA3216V1-2R2-RCT-ND - Cut Tape (CT)
283-MCLA3216V1-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCLA3216V1-2R2-R
Description
FIXED IND 2.2UH 50MA 500MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Multilayer Inductor 50 mA 500mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,455
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15500$1.55
25$0.14360$3.59
50$0.13540$6.77
100$0.12770$12.77
250$0.11808$29.52
500$0.11130$55.65
1,000$0.10496$104.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10540$421.60
8,000$0.09938$795.04
12,000$0.09602$1,152.24
20,000$0.09195$1,839.00
28,000$0.08937$2,502.36
40,000$0.08672$3,468.80
100,000$0.08026$8,026.00
200,000$0.07570$15,140.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700