
MFBW1V1608-221-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-221-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-221-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-221-R |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 100 | $0.03460 | $3.46 |
| 1,000 | $0.02843 | $28.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02791 | $111.64 |
| 8,000 | $0.02631 | $210.48 |
| 12,000 | $0.02542 | $305.04 |
| 20,000 | $0.02434 | $486.80 |
| 28,000 | $0.02365 | $662.20 |
| 40,000 | $0.02295 | $918.00 |
| 100,000 | $0.02123 | $2,123.00 |
| 200,000 | $0.02002 | $4,004.00 |
| 400,000 | $0.01888 | $7,552.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

