NRNE- TOP DOWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRNE104H3435B2H

DigiKey Part Number
283-NRNE104H3435B2H-ND
Manufacturer
Manufacturer Product Number
NRNE104H3435B2H
Description
THERMISTOR 10K OHM 3435 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
150 mW
Length - Lead Wire
0.26" (6.50mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.35000$0.35
5$0.30600$1.53
10$0.28700$2.87
25$0.26560$6.64
50$0.25060$12.53
100$0.23760$23.76
500$0.21090$105.45
1,000$0.20103$201.03
5,000$0.18122$906.10
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250