

PTSLR18126V350 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V350TR-ND - Tape & Reel (TR) 283-PTSLR18126V350CT-ND - Cut Tape (CT) 283-PTSLR18126V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V350 |
Description | PTC RESET FUSE 6V 3.5A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 8.1 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 5 | $1.67800 | $8.39 |
| 10 | $1.54800 | $15.48 |
| 50 | $1.28420 | $64.21 |
| 100 | $1.18500 | $118.50 |
| 250 | $1.06516 | $266.29 |
| 500 | $0.98226 | $491.13 |
| 1,000 | $0.90546 | $905.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87601 | $1,752.02 |
| 4,000 | $0.80669 | $3,226.76 |
| 6,000 | $0.76848 | $4,610.88 |
| 10,000 | $0.72264 | $7,226.40 |
| 14,000 | $0.70556 | $9,877.84 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.32300 |

