


SMAJ10A | |
|---|---|
DigiKey Part Number | 283-SMAJ10ATR-ND - Tape & Reel (TR) 283-SMAJ10ACT-ND - Cut Tape (CT) 283-SMAJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A |
Description | TVS DIODE 10VWM 17VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.49100 | $4.91 |
| 100 | $0.30370 | $30.37 |
| 500 | $0.23006 | $115.03 |
| 1,000 | $0.16932 | $169.32 |
| 2,000 | $0.16012 | $320.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16158 | $807.90 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

