SMAJE10CAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMAJE10CAH

SMAJ200CAH

DigiKey Part Number
283-SMAJ200CAHTR-ND - Tape & Reel (TR)
283-SMAJ200CAHCT-ND - Cut Tape (CT)
283-SMAJ200CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ200CAH
Description
TVS DIODE 200VWM 324VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
324V Clamp 1.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.56100$5.61
100$0.35480$35.48
500$0.26572$132.86
1,000$0.23690$236.90
2,000$0.21262$425.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.12883$38,649.00
Unit Price without GST:$0.92000
Unit Price with GST:$1.05800