



STN265033U380 | |
|---|---|
DigiKey Part Number | 283-STN265033U380TR-ND - Tape & Reel (TR) 283-STN265033U380CT-ND - Cut Tape (CT) 283-STN265033U380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN265033U380 |
Description | TVS DIODE 3.3VWM 16VC 10DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.14500 | $11.45 |
| 100 | $0.93120 | $93.12 |
| 500 | $0.76928 | $384.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70119 | $2,103.57 |
| 6,000 | $0.68831 | $4,129.86 |
| 9,000 | $0.67364 | $6,062.76 |
| 15,000 | $0.62827 | $9,424.05 |
| Unit Price without GST: | $1.90000 |
|---|---|
| Unit Price with GST: | $2.18500 |

