WCL2520-R820-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL2520-1R0-R

DigiKey Part Number
283-WCL2520-1R0-RTR-ND - Tape & Reel (TR)
283-WCL2520-1R0-RCT-ND - Cut Tape (CT)
283-WCL2520-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCL2520-1R0-R
Description
FIXED IND 1UH 580MA 550 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 580 mA 550mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
12 @ 25.2MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,408
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.24700$2.47
100$0.20300$20.30
1,000$0.16685$166.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16519$330.38
4,000$0.15575$623.00
6,000$0.15048$902.88
10,000$0.14411$1,441.10
14,000$0.14006$1,960.84
20,000$0.13590$2,718.00
50,000$0.12577$6,288.50
100,000$0.11863$11,863.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350