
WCL2520-220-R | |
---|---|
DigiKey Part Number | 283-WCL2520-220-RTR-ND - Tape & Reel (TR) 283-WCL2520-220-RCT-ND - Cut Tape (CT) 283-WCL2520-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL2520-220-R |
Description | FIXED IND 22UH 105MA 3.9 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 105 mA 3.9Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.26900 | $2.69 |
100 | $0.22100 | $22.10 |
1,000 | $0.18179 | $181.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20309 | $406.18 |
4,000 | $0.19149 | $765.96 |
6,000 | $0.18502 | $1,110.12 |
10,000 | $0.17719 | $1,771.90 |
14,000 | $0.17221 | $2,410.94 |
20,000 | $0.16710 | $3,342.00 |
50,000 | $0.15465 | $7,732.50 |
100,000 | $0.14588 | $14,588.00 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |