
WCL2520-2R2-R | |
---|---|
DigiKey Part Number | 283-WCL2520-2R2-RTR-ND - Tape & Reel (TR) 283-WCL2520-2R2-RCT-ND - Cut Tape (CT) 283-WCL2520-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL2520-2R2-R |
Description | FIXED IND 2.2UH 315MA 1.3OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20309 | $406.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.32200 | $3.22 |
25 | $0.29160 | $7.29 |
50 | $0.27020 | $13.51 |
100 | $0.25030 | $25.03 |
250 | $0.22628 | $56.57 |
500 | $0.20966 | $104.83 |
1,000 | $0.19424 | $194.24 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |