
WCL2520-4R7-R | |
---|---|
DigiKey Part Number | 283-WCL2520-4R7-RTR-ND - Tape & Reel (TR) 283-WCL2520-4R7-RCT-ND - Cut Tape (CT) 283-WCL2520-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL2520-4R7-R |
Description | FIXED IND 4.7UH 210MA 1.72OHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 210 mA 1.72Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.72Ohm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.20200 | $2.02 |
100 | $0.16600 | $16.60 |
1,000 | $0.13650 | $136.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17409 | $348.18 |
4,000 | $0.16414 | $656.56 |
6,000 | $0.15859 | $951.54 |
10,000 | $0.15187 | $1,518.70 |
14,000 | $0.14761 | $2,066.54 |
20,000 | $0.14322 | $2,864.40 |
50,000 | $0.13255 | $6,627.50 |
100,000 | $0.12503 | $12,503.00 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |