
P0084UALRP | |
|---|---|
DigiKey Part Number | 18-P0084UALRPTR-ND - Tape & Reel (TR) 18-P0084UALRPCT-ND - Cut Tape (CT) 18-P0084UALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0084UALRP |
Description | THYRISTOR 6V/12V 150A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6V, 12V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V, 50V | |
Voltage - Off State | 6V, 12V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 4 | |
Capacitance | 90pF, 155pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.24000 | $9.24 |
| 10 | $6.12900 | $61.29 |
| 100 | $4.36820 | $436.82 |
| 500 | $4.14234 | $2,071.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.38426 | $5,076.39 |
| Unit Price without GST: | $9.24000 |
|---|---|
| Unit Price with GST: | $10.62600 |

