
DMCS5585WL | |
---|---|
DigiKey Part Number | 95-DMCS5585WL-ND |
Manufacturer | |
Manufacturer Product Number | DMCS5585WL |
Description | ROLLING TV CART FOR 55 TO 85 DIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable, With Wheels Mobile Stand For 55" ~ 85" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mobile Stand | |
Specifications | Adjustable, With Wheels | |
For Use With/Related Products | 55" ~ 85" Displays |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $881.00000 | $881.00 |
10 | $843.27100 | $8,432.71 |
Unit Price without GST: | $881.00000 |
---|---|
Unit Price with GST: | $1,013.15000 |