
N846D-03M-24DAQ | |
---|---|
DigiKey Part Number | 95-N846D-03M-24DAQ-ND |
Manufacturer | |
Manufacturer Product Number | N846D-03M-24DAQ |
Description | FIBER OPTIC CBL MTP-MTP MULT 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM4 | |
Ratings | OFNP | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $553.39700 | $5,533.97 |
Unit Price without GST: | $553.39700 |
---|---|
Unit Price with GST: | $636.40655 |