
N261-S6N-BK | |
|---|---|
DigiKey Part Number | 95-N261-S6N-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S6N-BK |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.22400 | $122.24 |
| 25 | $11.45760 | $286.44 |
| 50 | $10.91060 | $545.53 |
| 100 | $10.38980 | $1,038.98 |
| 250 | $9.73948 | $2,434.87 |
| 500 | $9.27496 | $4,637.48 |
| 1,000 | $8.83272 | $8,832.72 |
| Unit Price without GST: | $14.39000 |
|---|---|
| Unit Price with GST: | $16.54850 |

