
N200P-033BL-IND | |
---|---|
DigiKey Part Number | 95-N200P-033BL-IND-ND |
Manufacturer | |
Manufacturer Product Number | N200P-033BL-IND |
Description | INDUSTRIAL CAT6 UTP ETHERNET CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 33.00' (10.06m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 33.00' (10.06m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Circular Threaded Coupling | |
Style | Cat6, Industrial Environments - IP68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.28000 | $89.28 |
10 | $75.88900 | $758.89 |
25 | $71.14040 | $1,778.51 |
50 | $67.74740 | $3,387.37 |
100 | $64.51670 | $6,451.67 |
250 | $60.73320 | $15,183.30 |
Unit Price without GST: | $89.28000 |
---|---|
Unit Price with GST: | $102.67200 |