
NM12-604-05M-BL | |
---|---|
DigiKey Part Number | 95-NM12-604-05M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-604-05M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.08000 | $112.08 |
10 | $95.27200 | $952.72 |
25 | $89.31000 | $2,232.75 |
50 | $85.05160 | $4,252.58 |
100 | $82.38090 | $8,238.09 |
Unit Price without GST: | $112.08000 |
---|---|
Unit Price with GST: | $128.89200 |