
OMNIVS1500XLTAA | |
---|---|
DigiKey Part Number | OMNIVS1500XLTAA-ND |
Manufacturer | |
Manufacturer Product Number | OMNIVS1500XLTAA |
Description | UPS BATTERY BACK UP TOWER AVR |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 940W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.5kVA / 940W | |
AC Outlets | 8 (6 UPS, 2 Surge Only) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.500" L x 7.200" W (190.50mm x 182.88mm) | |
Height | 11.800" (299.72mm) | |
Weight | 28 lbs (12.7 kg) |