P022AB-015-HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P022AB-015-HG

DigiKey Part Number
95-P022AB-015-HG-ND
Manufacturer
Manufacturer Product Number
P022AB-015-HG
Description
SAFE-IT ANTIBACTERIAL HOSPITAL-G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 589
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$41.83000$41.83
10$37.10600$371.06
25$35.37840$884.46
50$34.12540$1,706.27
100$32.91740$3,291.74
250$31.38620$7,846.55
500$30.36660$15,183.30
Manufacturers Standard Package
Unit Price without GST:$41.83000
Unit Price with GST:$48.10450