P138-000-HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P138-000-HDMI

DigiKey Part Number
TL1603-ND
Manufacturer
Manufacturer Product Number
P138-000-HDMI
Description
CABLE HDMI-A F TO MINI DVI M 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
Mini DVI Male
Length
0.667' (203.20mm, 8.00")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
-
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$9.54200$95.42
Unit Price without GST:$9.54200
Unit Price with GST:$10.97330