
N845B-04M-12MTA | |
|---|---|
DigiKey Part Number | 95-N845B-04M-12MTA-ND |
Manufacturer | |
Manufacturer Product Number | N845B-04M-12MTA |
Description | EATON TRIPP LITE SERIES 100G MUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Magenta | |
Color - Connectors | Black, Magenta | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 35dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $363.13000 | $363.13 |
| 2 | $345.43500 | $690.87 |
| 3 | $335.42000 | $1,006.26 |
| 5 | $323.14400 | $1,615.72 |
| 7 | $315.26000 | $2,206.82 |
| 10 | $307.07600 | $3,070.76 |
| 25 | $286.82560 | $7,170.64 |
| 50 | $281.09820 | $14,054.91 |
| Unit Price without GST: | $363.13000 |
|---|---|
| Unit Price with GST: | $417.59950 |

