
POS500 | |
---|---|
DigiKey Part Number | POS500-ND |
Manufacturer | |
Manufacturer Product Number | POS500 |
Description | POS & PC'S 120V 6 OUTLET |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 500VA / 300W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 500VA / 300W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 4.9 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 11.200" L x 3.600" W (284.48mm x 91.44mm) | |
Height | 6.500" (165.10mm) | |
Weight | 8.1 lbs (3.7 kg) |