cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZP242100XXXX100

DigiKey Part Number
95-ZP242100XXXX100-ND
Manufacturer
Manufacturer Product Number
ZP242100XXXX100
Description
WL BLADEUPS TE SHORT PRECONFIG
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 24kVA / 24000W 208V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Voltage - Input
208VAC
Applications
General Purpose, Industrial Control
Form
Rackmount
Power - Rated
24kVA / 24000W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
RS-232
Voltage - Output
208V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
-
Size / Dimension
42.000" L x 24.000" W (1066.80mm x 609.60mm)
Height
80.984" (2057.00mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.