
SMART1500CRMXL | |
---|---|
DigiKey Part Number | SMART1500CRMXL-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500CRMXL |
Description | UPS SMART RACKMOUNT AVR USB DB9 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 1440W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1440W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 19.409" L x 17.283" W (493.00mm x 439.00mm) | |
Height | 3.425" (87.00mm) |