
CDSOT23-T24C-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T24C-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T24C-QCT-ND - Cut Tape (CT) 118-CDSOT23-T24C-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24C-Q |
Description | TVS DIODE 24VWM 49VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 49V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 63pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.07700 | $10.77 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.53868 | $269.34 |
| 1,000 | $0.48644 | $486.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42004 | $1,260.12 |
| 6,000 | $0.38661 | $2,319.66 |
| 9,000 | $0.36957 | $3,326.13 |
| 15,000 | $0.35043 | $5,256.45 |
| 21,000 | $0.33910 | $7,121.10 |
| 30,000 | $0.33817 | $10,145.10 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.98950 |

