
SRTHERMDUCT | |
---|---|
DigiKey Part Number | SRTHERMDUCT-ND |
Manufacturer | |
Manufacturer Product Number | SRTHERMDUCT |
Description | 42U - 48U RACK ENCLOSURE CABINET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Thermal Duct Kit Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Duct Kit | |
Features | Adjustable | |
For Use With/Related Products | SmartRack™ Enclosures |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,518.35000 | $1,518.35 |
Unit Price without GST: | $1,518.35000 |
---|---|
Unit Price with GST: | $1,746.10250 |