
U280-Q01FL-BK-2 | |
|---|---|
DigiKey Part Number | 95-U280-Q01FL-BK-2-ND |
Manufacturer | |
Manufacturer Product Number | U280-Q01FL-BK-2 |
Description | BATT CHG WIRELESS CHG 5V 9V 1A |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger 5V, 9V 1A, 1.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Voltage - Nominal | 5V, 9V | |
Charge Current - Max | 1A, 1.1A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | 15W | |
Size / Dimension | 4.02" Dia x 0.38" H (102.11mm x 9.65mm) | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CE, FCC | |
Weight | - |


