
N390-03M-8S-AP | |
|---|---|
DigiKey Part Number | 95-N390-03M-8S-AP-ND |
Manufacturer | |
Manufacturer Product Number | N390-03M-8S-AP |
Description | 40/100/400G SINGLEMODE 9/125 OS2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To S-PC Duplex (8) 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | S-PC Duplex (8) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Black, Blue; Green, White | |
Insertion Loss | 0.30dB, 0.70dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,021.86000 | $1,021.86 |
| 10 | $937.40800 | $9,374.08 |
| Unit Price without GST: | $1,021.86000 |
|---|---|
| Unit Price with GST: | $1,175.13900 |

