
UR030-003-DNB | |
---|---|
DigiKey Part Number | TL1784-ND |
Manufacturer | |
Manufacturer Product Number | UR030-003-DNB |
Description | CBL USB2.0 A PLUG-MIN B PLUG DN |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Down Angle 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |