
OMNIVS1500LCD | |
---|---|
DigiKey Part Number | 95-OMNIVS1500LCD-ND |
Manufacturer | |
Manufacturer Product Number | OMNIVS1500LCD |
Description | 1440VA 900W LINE-INTERACTIVE UPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.44kVA / 900W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.44kVA / 900W | |
AC Outlets | 8 (6 UPS, 2 Surge Only) | |
Backup Time - Max Load | 2 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 15.000" L x 5.512" W (381.00mm x 140.00mm) | |
Height | 7.520" (191.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $515.13000 | $515.13 |
Unit Price without GST: | $515.13000 |
---|---|
Unit Price with GST: | $592.39950 |