cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDA2F40UPX00000

DigiKey Part Number
95-MDA2F40UPX00000-ND
Manufacturer
Manufacturer Product Number
MDA2F40UPX00000
Description
EDGEREADY MICRO DATA CENTER 4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.992" L x 23.622" W x 78.504" H (1092.00mm x 600.00mm x 1994.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
40U
Dimensions - Panel
-
Dimensions - Overall
42.992" L x 23.622" W x 78.504" H (1092.00mm x 600.00mm x 1994.00mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Front, Top
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$9,271.42000$9,271.42
Manufacturers Standard Package
Unit Price without GST:$9,271.42000
Unit Price with GST:$10,662.13300