



CHCC3DU | |
---|---|
DigiKey Part Number | 283-3490-ND |
Manufacturer | |
Manufacturer Product Number | CHCC3DU |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $364.86000 | $364.86 |
8 | $286.25375 | $2,290.03 |
12 | $272.92667 | $3,275.12 |
52 | $245.58481 | $12,770.41 |
Unit Price without GST: | $364.86000 |
---|---|
Unit Price with GST: | $419.58900 |