



DRQ127-471-R | |
|---|---|
DigiKey Part Number | 513-1318-2-ND - Tape & Reel (TR) 513-1318-1-ND - Cut Tape (CT) 513-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-471-R |
Description | INDUCT ARRAY 2 COIL 467.1UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.868 mH Inductance - Connected in Series 467.1 µH Inductance - Connected in Parallel 861mOhm DC Resistance (DCR) - Parallel 850 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-471-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 467.1 µH | |
Inductance - Connected In Series | 1.868 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 850 mA | |
Current Rating - Series | 427 mA | |
Current Saturation - Parallel | 1.68 A | |
Current Saturation - Series | 838 mA | |
DC Resistance (DCR) - Parallel | 861mOhm | |
DC Resistance (DCR) - Series | 3.44Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $2.07000 | $20.70 |
| 100 | $1.70220 | $170.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.60340 | $561.19 |
| 700 | $1.51197 | $1,058.38 |
| 1,050 | $1.46094 | $1,533.99 |
| 1,750 | $1.39917 | $2,448.55 |
| 2,450 | $1.35996 | $3,331.90 |
| 3,500 | $1.31961 | $4,618.64 |
| 8,750 | $1.22156 | $10,688.65 |
| Unit Price without GST: | $2.52000 |
|---|---|
| Unit Price with GST: | $2.89800 |

