


GMC-3-R | |
---|---|
DigiKey Part Number | 283-GMC-3-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-3-R |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 19.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.026 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $5.63200 | $28.16 |
10 | $5.19500 | $51.95 |
15 | $4.95667 | $74.35 |
25 | $4.67080 | $116.77 |
35 | $4.49229 | $157.23 |
50 | $4.30940 | $215.47 |
125 | $3.87296 | $484.12 |
250 | $3.57096 | $892.74 |
500 | $3.29118 | $1,645.59 |
Unit Price without GST: | $5.63200 |
---|---|
Unit Price with GST: | $6.47680 |