
KTK-30 | |
|---|---|
DigiKey Part Number | 283-2470-ND |
Manufacturer | |
Manufacturer Product Number | KTK-30 |
Description | FUSE CARTRIDGE 30A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.52000 | $139.52 |
| 5 | $115.72000 | $578.60 |
| 10 | $106.73000 | $1,067.30 |
| 50 | $88.32600 | $4,416.30 |
| 100 | $81.34180 | $8,134.18 |
| Unit Price without GST: | $139.52000 |
|---|---|
| Unit Price with GST: | $160.44800 |










