



VP2-0083-R | |
---|---|
DigiKey Part Number | 283-3661-2-ND - Tape & Reel (TR) 283-3661-1-ND - Cut Tape (CT) 283-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP2-0083-R |
Description | XFMR 4.1UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP2-0083-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $13.46800 | $134.68 |
100 | $11.98740 | $1,198.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $10.60223 | $3,180.67 |
600 | $10.00043 | $6,000.26 |
900 | $9.79359 | $8,814.23 |
Unit Price without GST: | $16.38000 |
---|---|
Unit Price with GST: | $18.83700 |